Location: 
All Products

ICP NS-205

ICP - NS-205 - Ethernet Switch,  Unmanaged,  5-Port,  DINRail,  10/100 Mbps,  Auto Negotiation View larger image View larger image
Image may be a representation.
See specs for product details.

ICP Ethernet Switch, Unmanaged, 5-Port, DINRail, 10/100 Mbps, Auto Negotiation
Mfr. Part#:
NS-205

Allied Stock#: 70039266

 RoHS Compliant Part

 
View More from ICP >>
Pricing (USD) & Availability
Standard Pricing
$98.99 (Each)
1$98.990
Availability

23 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Brand/Series: NS-205 Series
Current, Supply: 0.1 (10M Full Duplex), 0.09 (100M Full Duplex) A
For Use With: Control Panel, Ethernet I⁄O Modules
Mounting Type: Din Rail
Number of Ports: 5
Port, Type: RJ45
Power Requirements: 10 to 30VDC
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s
Special Features: Automatic MDI, MDI-X Crossover for Plug and Play, Store and Forward Architecture
Supply Voltage: 10 to 30 VDC
Temperature, Operating: –30°C to 75°C
Type: Unmanaged Switch

Overview

Unmanaged 5-Port Industrial Ethernet Switch with Din Rail Mount. Each port supports 10/100 Mbps speed auto negotiation and plug-and-play. Durable for harsh industrial environments and compact for use in control panels. Supports operating temperature -40 ~ +75°C (-40F ~ 167F).