Location: 
All Products

ICP I-7520

ICP - I-7520 - CONVERTER, RS 232 TO RS 485 CONVERTER View larger image View larger image
Image may be a representation.
See specs for product details.

ICP CONVERTER, RS 232 TO RS 485 CONVERTER
Mfr. Part#:
I-7520

Allied Stock#: 70039269

 RoHS Compliant Part

 
View More from ICP >>
Pricing (USD) & Availability
Standard Pricing
$88.99 (Each)
1$88.990
Availability

87 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: RS-232 to RS-485 Converter
Brand/Series: I-7000 Series
Input Type: RS-232 Protocol
Interface: RS232, RS485
Module Type: Isolated
Mounting Type: DIN Rail
Output Type: RS232 Protocol (Two Wire, D+, D–)
Power Dissipation: 1.2W
Power Supply: 10 to 30VDC
Special Features: Supports Operating Temperatures Between -25 to +75 °C
Supply Voltage: 30 V
Type: Converter

Overview

RS-232 to RS-485 converter with Din rail mount, auto tuning function, and auto switching baud rate. Supports maximum of 256 devices in a single RS-485 network without using a repeater. Supports operating temperatures between -25 to 75°C (-13F ~ 167F).