ICP I-7022
MODULE,ANALOG OUTPUT, 2 CHANNELS, 12 BITS
Mfr. Part #: I-7022 / RS Stock #: 70039280
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$359.00
5
$341.05
10
$333.87
25
$323.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial Control Signals & Systems
Connection to Host
Remote
Dimensions
0.00 in W X 4.84 in L X 0.08 in D
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-25 °C
Module Type
AC Output
Mounting Type
DIN Rail Mount
Number of Channels
2
Number of IO Ports
2
Number of Outputs
2
Output
AO
Output Current
0-20/4-20 mA
Output Type
Analogue
Primary Type
Data Acquisition
Special Features
Channel to Channel Isolation
Standards
CE Certified, FCC Certified, RoHS Compliant
Supply Voltage
10-30 VDC
Temperature Operating Range
-25 to +75 °C
Type
Output
Overview
2 Channel, 12-bit Analog Output (Current Output / Voltage Output) Data Acquisition Module with FREE EZ Data Logger Software communicable over RS-485. Supports operating temperatures between -25°C ~ +75°C (-13°F ~ +167°F).