Location: 
All Products

ICP GT-534

ICP - GT-534 - Intelligent SMS / GSM Alarm Controller Including 2G Micro SD Card View larger image View larger image
Image may be a representation.
See specs for product details.

ICP Intelligent SMS / GSM Alarm Controller Including 2G Micro SD Card
Mfr. Part#:
GT-534

Allied Stock#: 70682710

 RoHS Compliant Part

 

Resources

View GT-534 Datasheet Datasheet

View More from ICP >>
Pricing (USD) & Availability
Standard Pricing
$538.99 (Each)
1$538.990
Availability

0 can ship immediately.

21 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

The GT-534 is an intelligent SMS/GSM controller for industry applications with the simple commands and SMS tunnel function, and power can be input by the external power or Li-Battery. It supports UNICODE or 7 bit format for users to implement sending SMS messages with various languages. The GT-534 also provides the sound alarm application with the pre-defined voice files. In addition, the DTMF function of the GT-534 is for the applications with the keypad of phones to control the local I/O. And, With the SMS DBS software of ICP DAS, users can manage the GT-534 in PC centrally.