Location: 
All Products

ICP DIN-KA52F

ICP - DIN-KA52F - POWER SUPPLY, DIN RAIL MOUNT,  24VDC/1 A OUTPUT View larger image View larger image
Image may be a representation.
See specs for product details.

ICP POWER SUPPLY, DIN RAIL MOUNT, 24VDC/1 A OUTPUT
Mfr. Part#:
DIN-KA52F

Allied Stock#: 70039263
 

Resources

View DIN-KA52F Datasheet Datasheet

View More from ICP >>
Pricing (USD) & Availability
Standard Pricing
$88.99 (Each)
1$88.990
Availability

35 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DIN Series
Configuration: Enclosed
Current, Output: 1A
Input Voltage: 100-250VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@1A
Power, Output: 25 W
Special Features: Short circuit Protection, Overload Protection, Over voltage Protection, Compact Size
Type: DIN-Rail
Voltage, Output: 24 VDC

Overview

DIN-KA52F is a 24V/1A Power Supply with Din Rail Mount. Supports a voltage input range between 100-250 VAC. Has 130 ~ 180% rated output power over-current protection, over-voltage protection, and 105 ~ 135% rated output voltage over-load protection. Supports a wide range of operating temperatures between 0°C ~ +50°C (32F ~ 122F).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.