Location: 
All Products

ICP A-626

ICP - A-626 - 6-Channel Analog Output and Digital I/OBoard View larger image View larger image
Image may be a representation.
See specs for product details.

ICP 6-Channel Analog Output and Digital I/OBoard
Mfr. Part#:
A-626

Allied Stock#: 70683067

 RoHS Compliant Part

 

Resources

View A-626 Datasheet Datasheet

View More from ICP >>
Pricing (USD) & Availability
Standard Pricing
$488.99 (Each)
1$488.990
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

The A-626 is a 12-bit analog output boards with 16 channel digital input and 16 channel digital output .The A-626 board supports both current and voltage range. The output channel can be jumper selectable for different voltage range ;+/-10 V, +/-5 V, 0 ~ 5 V, 0 ~ 10 V and can sink 4 ~ 20 mA current when connected to an external voltage source. On board reference chip BB Ref-01 is used for solving the thermo-drifting problem of the reference voltage. Therefore A-626 is much better than 726 families for long period operation. Lattice FPGA on board can increase the stability of the board.