Location: 
All Products

Ico-Rally HIX 3/64 RED

Ico-Rally - HIX 3/64 RED - Tubing,  shrink;  3/64";  Red Polyolefin;  2:1 Ratio;  25 (4 ft) pcs View larger image View larger image
Image may be a representation.
See specs for product details.

Ico-Rally Tubing, shrink; 3/64"; Red Polyolefin; 2:1 Ratio; 25 (4 ft) pcs
Mfr. Part#:
HIX 3/64 RED

Allied Stock#: 70000561

 RoHS Compliant Part

 
View More from Ico-Rally >>
Pricing (USD) & Availability
Standard Pricing
$28.16 (Box of 100)
1$28.160
5$26.820
10$25.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For insulating, jacketing, bundling and identification
Brand/Series: HIX Series
Color: Red
Diameter, Inner: 0.046 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 500 V⁄mil
Length: 100' (30.48m)
Longitudinal Shrinkage: 6% (Max.)
Material: Polyolefin
Packaging: Box
Protection Class: Tubing, Heat Shrink
Quantity: 100, 200
Shrink Ratio: 2:1
Size, Tube: 3⁄64 in.
Special Features: Abrasion, Solvent Resistant
Standards: SAE-AMS-DTL-23053⁄5, Class 1 & 2, UL File No. E52612 (VW-1)
Temperature, Operating: -55 to +135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.016 in.

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. Operating Temperature Range: -55°C to 135°C (-67°F to 275°F). Shrink Ratio: 2 to 1 (50%). Shrink Temperature: 121°C (250°F).
HIX is mechanically tough and has good abrasion and solvent resistance.