Ico-Rally HIX 3/4 BLACK
Heat Shrink Tubing, 3/4 in., 0.030 in., 2:1, -55 to +135 C, Polyolefin, Black
Mfr. Part #: HIX 3/4 BLACK / RS Stock #: 70000699
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57.19
5
$54.33
10
$53.19
25
$52.04
50
$50.90
100
$49.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For insulating, jacketing, bundling, identification
Color
Black
Dielectric Strength
500 V/mil
Dimensions
600.00 in L
Inner Diameter
0.75 in
Longitudinal Shrinkage
6% (Max.) %
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Packaging
Coil
Recovered Inner Diameter
0.046 in.
Shrink Ratio
2:1
Standards
SAE-AMS-DTL-23053/5, Class 1 & 2, UL File No. E52612 (VW-1)
Tensile Strength
1500 PSI
Tube Size
3⁄4 in.
Wall Thickness
0.03 in
Overview
General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength
HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. - Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. - Operating Temperature Range: -55?C to 135?C (-67?F to 275?F). - Shrink Ratio: 2 to 1 (50%). - Shrink Temperature: 121?C (250?F).
HIX is mechanically tough and has good abrasion and solvent resistance.
HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. - Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. - Operating Temperature Range: -55?C to 135?C (-67?F to 275?F). - Shrink Ratio: 2 to 1 (50%). - Shrink Temperature: 121?C (250?F).
HIX is mechanically tough and has good abrasion and solvent resistance.