Location: 
All Products

Ico-Rally HIX 1 RED

Ico-Rally - HIX 1 RED - HEAT SHRINK TUBING,  IRRADIATED FLEXIBLEPOLYOLEFIN,  2:1 RATIO,  MIL-I-23053B/5 View larger image View larger image
Image may be a representation.
See specs for product details.

Ico-Rally HEAT SHRINK TUBING, IRRADIATED FLEXIBLEPOLYOLEFIN, 2:1 RATIO, MIL-I-23053B/5
Mfr. Part#:
HIX 1 RED

Allied Stock#: 70000707

 RoHS Compliant Part

 
View More from Ico-Rally >>
Pricing (USD) & Availability
Standard Pricing
$54.60 (Per 50 ft. Coil)
1$54.600
5$51.990
10$50.410
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For insulating, jacketing, bundling, identification
Brand/Series: HIX Series
Color: Red
Diameter, Inner: 1 in.
Diameter, Recovered Inner: 0.046 in.
Dielectric Strength: 500 V⁄mil
Length: 50' (15.24m)
Longitudinal Shrinkage: 6% (Max.)
Material: Polyolefin
Packaging: Coil
Shrink Ratio: 2:1
Size, Tube: 1 in.
Standards: SAE-AMS-DTL-23053⁄5, Class 1 & 2, UL File No. E52612 (VW-1)
Temperature, Operating: -55 to +135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.035 in.

Overview

General Purpose Heat Shrinkable Flexible Polyolefin Tubing, Thin Wall, 1500 PSI Tensile Strength

HIX is the most popular, general-purpose heat-shrinkable tubing used for insulating, jacketing, bundling and identification. It is mechanically tough, will not cold flow, never melts and will not split when shrunk over sharp, or irregularly shaped objects. Applicable Specifications: MIL-I-23053B/5, Classes 1, 2; AMS 3636B, AMS3637B. Operating Temperature Range: -55°C to 135°C (-67°F to 275°F). Shrink Ratio: 2 to 1 (50%). Shrink Temperature: 121°C (250°F).
HIX is mechanically tough and has good abrasion and solvent resistance.