Location: 
All Products

Ico-Rally HIX 1/16"

Ico-Rally - HIX 1/16" - HEAT SHRINK TUBING,  IRRADIATED FLEXIBLEPOLYOLEFIN,  2:1 RATIO,  MIL-I-23053B/5 View larger image View larger image
Image may be a representation.
See specs for product details.

Ico-Rally HEAT SHRINK TUBING, IRRADIATED FLEXIBLEPOLYOLEFIN, 2:1 RATIO, MIL-I-23053B/5
Mfr. Part#:
HIX 1/16"

Allied Stock#: 70000541

 RoHS Compliant Part

 
View More from Ico-Rally >>
Pricing (USD) & Availability
Standard Pricing
$2.15 (Pack of 11)
1$2.150
5$2.040
10$1.980
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For insulating, jacketing, bundling and identification
Color: Clear
Diameter, Inner: 0.063 in. (Min.)
Diameter, Inside: 0.063" (Supplied), 0.031" (Recovered)
Diameter, Recovered Inner: 0.031 in. (Max.)
Dielectric Strength: 500 V⁄mil
Length: 66" (1676.4mm)
Longitudinal Shrinkage: 6% (Max.)
Material: Polyolefin
Protection Class: Tubing, Heat Shrink
Quantity: 100, 200
Shrink Ratio: 2:1
Size, Tube: 1⁄16 in.
Special Features: Abrasion, Solvent Resistant
Standards: UL Listed, SAE-AMS-DTL-23053⁄5, Class 1 & 2 Specifications
Temperature, Operating: -55 to 135 °C
Tensile Strength: 1500 PSI
Thickness, Wall: 0.017 in.

Overview

2:1 Shrink Ratio, 1500 PSI Tensile Strength, General Purpose Polyolefin Heat Shrinkable Tubings

6" pieces of 10 standard colors plus clear. 11 pieces per pack. Great for wire identification and color coding. Packaged in resealable plastic bags.