Location: 
All Products

Ico-Rally 14018

Ico-Rally - 14018 - TUBING,  CLEAR PVC,  3/8" OD,  1/4" I.D. View larger image View larger image
Image may be a representation.
See specs for product details.

Ico-Rally TUBING, CLEAR PVC, 3/8" OD, 1/4" I.D.
Mfr. Part#:
14018

Allied Stock#: 70000790

 RoHS Compliant Part

 

Resources

View 14018 Datasheet Datasheet

View More from Ico-Rally >>
Pricing (USD) & Availability
Standard Pricing
$52.52 (Per 100 ft. Coil)
1$52.520
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For a wide variety of chemicals, gases and liquids
Color: Clear
Diameter, Inner: 1⁄4 in.
Elongation: 400 %
Material: Polyvinylchloride (PVC)
Material, Body: PVC
Packaging: Coil
Special Features: Abrasion Resistant
Temperature, Operating, Maximum: +175 °F
Tensile Strength: 2000 PSI
Thickness, Wall: 1⁄16 in.
Type: Tubing

Overview

Tubing
  • Provides higher-pressure values than unreinforced ProFLO® clear PVC tubing
  • Smooth interior permits excellent flow characteristics
  • Manufactured from non-toxic ingredients conforming to FDA standards
  • Does not impart taste or ordor
  • Suitable for a wide v
    Open mesh polyester braid encapsulated between walls of clear ProFLO® tubing to become a single hose. Elongation is 400%. 3/32 in. to 1 in. inner dia. 1/32 in. to 1/8 in. thickness of the wall.