ICC / Intervox S300SA

ICC / Intervox Speaker, Square; 5000Hz; Paper; 0.25W; 90dB; 77.0x77.0mmDia.x25mmD; 9.92g
Mfr. Part#:
S300SA

Allied Stock#: 70115843
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.12 (Each)
1$4.120
10$4.040
25$3.910
Availability

337 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

5000 Hz Frequency Response General Purpose Square Speaker

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
Material cone is paper. Material frame is metal. Magnet type is alnico.

People Also Bought

 Battery Accessories > Holders
 Crimp Terminals, Lugs and Twist-On Splices > Crimp Terminals
 Fans, Motors & Thermal Management > Heatsinks
 Power Products > Power Entry Module Accessories
 Sounders > Buzzers
 Variable Resistors > Potentiometers


© Allied Electronics, Inc. 2015. All rights reserved.