Location: 
All Products

ICC / Intervox S20X35VFS-5W

ICC / Intervox - S20X35VFS-5W - Speaker,  Oval;  20000 Hz;  5.0W;  90 dB;  50 x90 mm Dia.x 41.6 mm Dpth; 16.49 g View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Speaker, Oval; 20000 Hz; 5.0W; 90 dB; 50 x90 mm Dia.x 41.6 mm Dpth; 16.49 g
Mfr. Part#:
S20X35VFS-5W

Allied Stock#: 70115875

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$2.98 (Each)
1$2.980
10$2.830
25$2.690
Availability

871 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 50mm W x 90mm L x 41.6mm D x
Frequency Response: 200-20kHz Hz
Impedance: 8 ±15% Ohms Ohms
Magnetic Type: Ferrite
Material, Cone: Paper⁄Metal
Power: 5 W W
Primary Type: Miniature
Type: Low Leakage Flux
Weight: 16.49 oz.
Weight, Magnet: 16.49 g

Overview

Shielded Low Leakage Oval Speaker, Ferrite Magnetic Type, Paper/Metal Cone Material

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
These units prevent picture distortion as well as color shearing normally associated with magnetic fields. They are available in oval, square, and round designs.