Location: 
All Products

ICC / Intervox S200RA-45

ICC / Intervox - S200RA-45 - Speaker,  Round; 4500Hz; Miniature; 50mmDia.x19.1mmD; 0.35Oz. View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Speaker, Round; 4500Hz; Miniature; 50mmDia.x19.1mmD; 0.35Oz.
Mfr. Part#:
S200RA-45

Allied Stock#: 70115854

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Special Pricing
$2.89 (Each)
1$2.890(Save 13%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.33 (Each)
1$3.330
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 19.1mm D x 50mm Dia. (Frame)
Frequency Response: 450-6kHz Hz
Impedance: 45 ±15% Ohms Ohms
Power: 0.2 W W
Primary Type: Miniature
Type: Telecom/Intercom
Weight, Magnet: 0.35 Oz.

Overview

0.35 Oz. Sound Pressure 4500 Hz Frequency Response Round Speaker

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
Rated power is 0.2 W (Nom.). Rated power is 0.5 W (Max.).

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.