ICC / Intervox S15X25VA

ICC / Intervox Speaker, Oval; 15000Hz; Paper; 2.00W; 82dB; 40.0x70.0mmDia.x29.8mmD; 11.6g
Mfr. Part#:
S15X25VA

Allied Stock#: 70115850
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.29 (Each)
1$3.290
10$3.240
25$3.130
Availability

0 can ship immediately.

1862 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Shielded Low Leakage Oval Speaker, Paper ⁄ Metal Cone Material, Alnico Magnetic Type

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
These units prevent picture distortion as well as color shearing normally associated with magnetic fields. They are available in oval, square, and round designs.


© Allied Electronics, Inc. 2015. All rights reserved.