ICC / Intervox S110RMSS

ICC / Intervox Speaker, Round; 11000Hz; MYLAR; 0.50W; 8%; 83dB; 28.0mmx4.7mmD; 1.5g
Mfr. Part#:
S110RMSS

Allied Stock#: 70115870
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.90 (Each)
1$1.900
10$1.870
25$1.810
Availability

332 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Micro Miniature Low Profile Round Speaker, Rare Earth Magnetic Type

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.


© Allied Electronics, Inc. 2015. All rights reserved.