ICC / Intervox MEU-95PD-01-674
Microphone, 100 to 12000 Hz, 1.5 V, 0.5 mA (Max.), 9.7 mm x 5.2 mm, -67 dB
Mfr. Part #: MEU-95PD-01-674 / RS Stock #: 70115776
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.43
200
$1.39
500
$1.34
1000
$1.30
Product Specifications
Product Attribute
Attribute Value
Search
Current Consumption
0.5 mA (Max.)
Frequency Range
20 to 12000 Hz
Pattern
Unidirectional
Sensitivity
-67 dB
Size
9.7 x 5.2 mm
Voltage Rating
1.5 V
Overview
Microphone, -60 dB to -74 dB sensitivity
These INTERVOX® microphones are highly efficient and are especially designed for telecommunications, computers, intercoms, teleconferencing, hearing aids, security, speech recognition, recording equipment, modems, and many other applications.
100 Hz to 12000 Hz to 20 Hz to 16000 Hz frequency range. 0.3 mA (Max.) to 0.8 mA (Max.) current rating.
These INTERVOX® microphones are highly efficient and are especially designed for telecommunications, computers, intercoms, teleconferencing, hearing aids, security, speech recognition, recording equipment, modems, and many other applications.
100 Hz to 12000 Hz to 20 Hz to 16000 Hz frequency range. 0.3 mA (Max.) to 0.8 mA (Max.) current rating.