ICC / Intervox MEO-96PD-04-583

ICC / Intervox Microphone; 20 to 16000 Hz; 4.5 V; 0.8 mA (Max.); 9.7 mm x 6.7 mm
Mfr. Part#:
MEO-96PD-04-583

Allied Stock#: 70115775
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1$0.360
25$0.350
Availability

416 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Microphone, -60 dB to -74 dB sensitivity

These INTERVOX® microphones are highly efficient and are especially designed for telecommunications, computers, intercoms, teleconferencing, hearing aids, security, speech recognition, recording equipment, modems, and many other applications.
100 Hz to 12000 Hz to 20 Hz to 16000 Hz frequency range. 0.3 mA (Max.) to 0.8 mA (Max.) current rating.


© Allied Electronics, Inc. 2015. All rights reserved.