Location: 
All Products

ICC / Intervox MEO-615PD-02-663

ICC / Intervox - MEO-615PD-02-663 - CONDENSER MICROPHONE 6.0 X 1.5 View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox CONDENSER MICROPHONE 6.0 X 1.5
Mfr. Part#:
MEO-615PD-02-663

Allied Stock#: 70115735

 RoHS Compliant Part

 

Resources

View MEO-615PD-02-663 Datasheet Datasheet

View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$1.70 (Each)
1000$1.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1

Specifications

Brand/Series: MEO Series
Current, Consumption: 0.5 mA (Max.)
Frequency Range: 20 to 16000 Hz
Sensitivity: -66 dB
Size: 6.0 x 1.5 mm
Type: Omnidirectional
Voltage Rating: 2 VDC

Overview


These INTERVOX® microphones are highly efficient and are especially designed for telecommunications, computers, intercoms, teleconferencing, hearing aids, security, speech recognition, recording equipment, modems, and many other applications.