ICC / Intervox MEC-95PD-01-744 REV 1
Microphone, 100 to 10000 Hz, 1.5 V, 0.5 mA (MaX.), 9.7 mm X 5.2 mm, -74 dB
Mfr. Part #: MEC-95PD-01-744 REV 1 / RS Stock #: 70315072
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Consumption
0.5 mA (Max.)
Frequency Range
100 to 10000 Hz
Sensitivity
-74 dB
Size
9.7 x 5.2 mm
Type
Noise Cancelling
Voltage Rating
1.5 V
Overview
ICC / Intervox Microphone Elements:
Our Intervox® Electret Condenser Microphone Element line consists of a diversified range of products that include omni directional, unidirectional, and noise canceling types. By using the finest materials, these microphone elements meet the demands of today's telecommunication, voice recognition and sensory device applications.
These microphones are available in various sizes and terminations so that they can be used in a variety of designs. Cable and connector assemblies for special applications are also available.
Our Intervox® Electret Condenser Microphone Element line consists of a diversified range of products that include omni directional, unidirectional, and noise canceling types. By using the finest materials, these microphone elements meet the demands of today's telecommunication, voice recognition and sensory device applications.
These microphones are available in various sizes and terminations so that they can be used in a variety of designs. Cable and connector assemblies for special applications are also available.