Location: 
All Products

ICC / Intervox BS2620PH-24-C

ICC / Intervox - BS2620PH-24-C - Buzzer;  20mA;  24VDC;  400 +-50H;  26 X 26mm; 4 PINS View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Buzzer; 20mA; 24VDC; 400 +-50H; 26 X 26mm; 4 PINS
Mfr. Part#:
BS2620PH-24-C

Allied Stock#: 70115761

 RoHS Compliant Part

 

Resources

View BS2620PH-24-C Datasheet Datasheet

View More from ICC / Intervox >>
Pricing (USD) & Availability
Special Pricing
$2.30 (Each)
1$2.295(Save 13%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.65 (Each)
1$2.650
Availability

214 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BS2620PH Series
Current Rating: 20 mA
Decibel Range: Maximum of 75 dB
Decibels at 1 Meter: 75 dB @ 30 cm
Frequency: 400 Hz
Mounting Style: Through Hole
Primary Type: Buzzer
Sound Level: 75 to 85 dB
Special Features: 400 Hz Frequency
Supply Voltage: 20 to 28 VDC
Temperature Range: -40 to +70 °C
Temperature, Opening, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Pins
Tone: Continuous
Type: Electronic

Overview

Electronic DC Buzzers, 400 Hz ± 50 Hz Frequency Operating

These INTERVOX® devices are designed to eliminate arcing and Rf noise commonly found in electro-magnetic type buzzers. They provide a low frequency sound that is easily recognized making them ideal for applications such as industrial controls, auto warning devices, test apparatus, appliance timers and intrusion alarms.
It is 4 pin termination
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.