Location: 
All Products

ICC / Intervox BS2620PH-12-C

ICC / Intervox - BS2620PH-12-C - Buzzer,  DC;  20 mA;  12 VDC;  400 Hz + 50 Hz;  -40 to degC;  Pin Termination View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Buzzer, DC; 20 mA; 12 VDC; 400 Hz + 50 Hz; -40 to degC; Pin Termination
Mfr. Part#:
BS2620PH-12-C

Allied Stock#: 70115808

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$3.14 (Each)
1$3.140
10$2.980
25$2.830
Availability

147 can ship immediately.

120 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BS2620PH Series
Current Rating: 20 mA
Decibel Range: Maximum of 75 dB
Decibels at 1 Meter: 75 dB @ 30 cm
Frequency: 400 Hz
Height: 1.024" (26mm)
Length: 1.023" (26mm)
Mounting Style: Through Hole
Primary Type: Buzzer
Sound Level: 75 to 85 dB
Special Features: 400 Hz Frequency
Supply Voltage: 8 to 16 VDC
Temperature Range: -40 to +70 °C
Temperature, Opening, Maximum: 70 °C
Temperature, Operating: -40 to +70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Pins
Tone: Continuous
Type: Electronic
Voltage Rating: 12 VDC

Overview

Electronic DC Buzzers, 400 Hz ± 50 Hz Frequency Operating

These INTERVOX® devices are designed to eliminate arcing and Rf noise commonly found in electro-magnetic type buzzers. They provide a low frequency sound that is easily recognized making them ideal for applications such as industrial controls, auto warning devices, test apparatus, appliance timers and intrusion alarms.
It is 4 pin termination