Location: 
All Products

ICC / Intervox BRT1209PF-06

ICC / Intervox - BRT1209PF-06 - Transducer;  40 mA (Max.);  5 VDC;  2400 Hz;  -40 to degC;  Pin Termination View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Transducer; 40 mA (Max.); 5 VDC; 2400 Hz; -40 to degC; Pin Termination
Mfr. Part#:
BRT1209PF-06

Allied Stock#: 70115802

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$0.510 (Each)
1$0.510
10$0.480
25$0.460
Availability

1012 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BRT Series
Current Rating: 40 mA
Frequency: 2400 Hz
Height: 0.374" (9.5mm)
Length: 0.374" (9.5mm)
Operation: Continuous
Primary Type: Transducer
Sound Level: 85 to 95 dB
Supply Voltage: 5 VDC
Temperature, Operating: -20 to +60 °C
Termination: Pins
Tone: Continuous
Type: Electro-Acoustic

Overview

Electro-Acoustic Transducers

These INTERVOX devices are small and lightweight enabling them to be used in equipment where space is extremely limited. Many of these types are sealed with removable tabs for designs requiring wave solder and washing operations. In addition the BST1811P series is available with a carrier tube suitable for automatic insertion. Typical applications include pocket pagers, counters, monitors, scanners, computer and peripheral equipment.
It is pin terminal type.