Location: 
All Products

ICC / Intervox BRT1207P-06-C

ICC / Intervox - BRT1207P-06-C - TRANSDUCER,  CONTINUOUS TONE,  2300 +- 400 HZ, View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox TRANSDUCER, CONTINUOUS TONE, 2300 +- 400 HZ,
Mfr. Part#:
BRT1207P-06-C

Allied Stock#: 70115741

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$0.980 (Each)
1$0.980
10$0.940
25$0.890
Availability

498 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BRT Series
Current Rating: 30 mA
Height: 0.295" (7.5mm)
Operation: Continuous
Primary Type: Transducer
Sound Level: 85 to 95 dB
Temperature, Operating: -20 to +60 °C
Termination: Pins
Tone: Continuous
Type: Electro-Acoustic

Overview

ELECTRO-ACOUSTIC TRANSDUCER ROHS COMPLIANT