Location: 
All Products

ICC / Intervox BRP4549S-110-CP

ICC / Intervox - BRP4549S-110-CP - Buzzer,  Piezoelectric;  80 dB (Min.) @ 30 cm;  Intermit;  30 to 120;  10 mA (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Buzzer, Piezoelectric; 80 dB (Min.) @ 30 cm; Intermit; 30 to 120; 10 mA (Max.)
Mfr. Part#:
BRP4549S-110-CP

Allied Stock#: 70115797

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$9.18 (Each)
1$9.180
10$8.720
25$8.180
Availability

324 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BRP Series
Current Rating: 10 mA
Current, Operating: 10 mA (Max.)
Decibel Range: Maximum of 80 dB
Decibels at 1 Meter: 80 dB @ 30 cm
Diameter: 43.5 mm
Features: Internal Circuitry
Frequency: 2900 Hz
Frequency, Oscillator: 2900 Hz +⁄- 500 Hz
Mounting Style: Panel
Operation: Intermittent
Operation Mode: Intermit
Primary Type: Buzzer
Sound Level: 80 dB (Min.) @ 30 cm
Special Features: 2900 Hz Frequency
Standards: UL94V-0 Specification
Supply Voltage: 60 to 250 VAC
Temperature Range: -20 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Lugs
Tone: Intermittent
Type: Piezoelectric
Voltage, Operating: 30 to 120

Overview

AC Piezo Buzzers, 2900 Hz +/- 500 Hz Frequency Oscillator

These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.
These AC piezo buzzers have screw terminals and are panel mounted.