ICC / Intervox BRP4549S-110-C

ICC / Intervox Buzzer, AC; 30 to 120 VAC; 90 dB @ 30 cm; 2900 500 Hz; 20 mA (Max.);
Mfr. Part#:
BRP4549S-110-C

Allied Stock#: 70115798
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.97 (Each)
1$7.970
10$7.840
25$7.590
Availability

15 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

2 Screw Lugs Terminal Type, Continuous Tone Operating Mode, AC Buzzer

These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.
90 dB @ 30 cm


© Allied Electronics, Inc. 2015. All rights reserved.