Location: 
All Products

ICC / Intervox BRP4016L-12-C

ICC / Intervox - BRP4016L-12-C - Alarm;  12 VDC;  100 dB @ 100 cm;  2800 300 Hz;  18 mA (Max.);  Continous View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox Alarm; 12 VDC; 100 dB @ 100 cm; 2800 300 Hz; 18 mA (Max.); Continous
Mfr. Part#:
BRP4016L-12-C

Allied Stock#: 70115824

 RoHS Compliant Part

 
View More from ICC / Intervox >>
Pricing (USD) & Availability
Standard Pricing
$2.40 (Each)
1$2.400
10$2.280
25$1.840
Availability

3348 can ship immediately.

3358 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Mountings, Tones
Brand/Series: BRP Series
Current Rating: 18 mA
Current, Operating: 18 mA (Max.)
Decibel Range: Minimum of 100 dB
Decibels at 1 Meter: 100 dB
Diameter: 41.2 mm
Features: Internal Circuitry
Frequency: 2800 Hz
Frequency, Oscillator: 2800 +⁄- 300 Hz
Length: 2.362" (60mm)
Mounting Style: Panel
Operation: Continuous
Operation Mode: Continous
Primary Type: Alarm
Sound Level: 100 dB @ 100 cm
Special Features: Very High SPL Output, With Built-In Circuit
Supply Voltage: 3 to 24 VDC
Temperature Range: -20 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Wire Leads
Tone: Continuous
Type: Piezoelectric
Voltage, Operating: 12 VDC

Overview

2000 to 3000 Hz Oscillator Frequency, 20 °C Temperature, Piezo Electric Alarm

These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.