Location: 
All Products

ICC / Intervox BRP3025L-12-CP

ICC / Intervox - BRP3025L-12-CP - BUZZER,  PIEZO ELECTRICS WITH INTERNAL CIRCUITRY @ 30CM,  INTERMITT 3:1,  3500+-500 View larger image View larger image
Image may be a representation.
See specs for product details.

ICC / Intervox BUZZER, PIEZO ELECTRICS WITH INTERNAL CIRCUITRY @ 30CM, INTERMITT 3:1, 3500+-500
Mfr. Part#:
BRP3025L-12-CP

Allied Stock#: 70115756

 RoHS Compliant Part

 
View More from ICC / Intervox >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.78 (Each)
1$2.780
10$2.640
25$2.520
Availability

275 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BRP Series
Current Rating: 10 mA
Decibel Range: Maximum of 90 dB
Decibels at 1 Meter: 90 dB @ 30 cm
Diameter: 29.5 mm
Features: Internal Circuitry
Frequency: 3500 Hz
Mounting Style: Panel
Operation: Intermittent
Primary Type: Alarm
Sound Level: 85 to 95 dB
Special Features: With Internal Circuitry
Supply Voltage: 6 to 16 VDC
Temperature Range: -20 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Wire Leads
Tone: Intermittent
Type: Piezoelectric