Location: 
All Products

HVCA Z5L270

HVCA - Z5L270 - RADIAL LEAD MOV - LOW VOLTAGE - ,  60V,  1A,  1050PF
Image may be a representation.
See specs for product details.

HVCA RADIAL LEAD MOV - LOW VOLTAGE - , 60V, 1A, 1050PF
Mfr. Part#:
Z5L270

Allied Stock#: 70016248

 RoHS Compliant Part

 

Resources

View Z5L270 Datasheet Datasheet

View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.200 (Each)
100$0.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Low Voltage Series
Capacitance: 1050 pF
Clamping Voltage: 60 V
Current, Peak: 100 A
Electric Strength: 0.5 J
Energy Rating: 0.5 Joules
Mounting Style: Through Hole
Package Type: Leads
Technology: Metal Oxide
Type: MOV
Voltage, AC: 17 VAC
Voltage, DC: 22 VDC
Voltage, Varistor: 27 (24-30) V

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.