HVCA Z480LA80AH
RADIAL LEAD MOV - LINE VOLTAGE - HIGH ENERGY, 1290V, 100A, 530PF
Mfr. Part #: Z480LA80AH / RS Stock #: 70016328
Price
Qty.
Standard Price
100
$0.82
1000
$0.78
5000
$0.74
10000
$0.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
480 V
Capacitance
530 pF
Clamping Voltage
1290 V
DC Voltage
640 V
Energy Rating
315 J
Mounting Style
Through Hole
Package Type
Leads
Peak Current
10000 A A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
780 V ; 702 to 858 V
Overview
Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.