Location: 
All Products

HVCA Z33M241

HVCA - Z33M241 - Varistor,  MO;  250V;  25000A;  6000pF
Image may be a representation.
See specs for product details.

HVCA Varistor, MO; 250V; 25000A; 6000pF
Mfr. Part#:
Z33M241

Allied Stock#: 70016077

 RoHS Compliant Part

 

Resources

View Z33M241 Datasheet Datasheet

View More from HVCA >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$19.66 (Each)
100$19.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Z33M Series
Capacitance: 3400 pF
Clamping Voltage: 395 V
Current, Peak: 25000 A
Energy Rating: 240 Joules
Package Type: Leads
Technology: Metal Oxide
Type: MOV
Voltage, AC: 150 VAC
Voltage, DC: 200 VDC
Voltage, Varistor: 250 (216-264) V