HVCA Z15L180
RADIAL LEAD MOV - LOW VOLTAGE - , 36V, 10A, 18000PF
Mfr. Part #: Z15L180 / RS Stock #: 70016269
Price
Qty.
Standard Price
100
$0.37345
1000
$0.35478
5000
$0.33611
10000
$0.31743
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
11 V
Capacitance
18000 pF
Clamping Voltage
36 V
DC Voltage
14 V
Energy Rating
3.5 J
Mounting Style
Through Hole
Package Type
Leads
Peak Current
1000 A A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
18 V ; 16 to 20 V
Overview
Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.