Location: 
All Products

HVCA Z130LA20A

HVCA - Z130LA20A - Varistor,  MO;  200V;  6500A;  2000pF View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Varistor, MO; 200V; 6500A; 2000pF
Mfr. Part#:
Z130LA20A

Allied Stock#: 70016062

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.650 (Each)
1$0.650
25$0.580
50$0.530
100$0.480
250$0.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Line Voltage Series
Capacitance: 2000 pF
Clamping Voltage: 340 V
Current, Peak: 6500 A
Energy Rating: 70 Joules
Mounting Style: Through Hole
Package Type: Leads
Technology: Metal Oxide
Time, Response: 15 ns
Type: MOV
Voltage, AC: 130 VAC
Voltage, DC: 170 VDC
Voltage, Varistor: 200 (185-225) V

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.