Location: 
All Products

HVCA KBPC604

HVCA - KBPC604 - Bridge Rectifier;  400V;  150A;  280V;  6A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 400V; 150A; 280V; 6A
Mfr. Part#:
KBPC604

Allied Stock#: 70016011

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
1$1.540
25$1.360
50$1.230
100$1.120
250$0.920
Availability

195 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Configuration: Single
Current, Average: 6 A
Current, On-State, Non-Repetitive Peak: 200 A
Current, Peak: 1 μA
Current, Reverse: 1 μA
Current, Surge: 200 A
Dimensions: 15.2 x 15.2 x 6.4 mm
Diode Type: Rectifier
Height: 0.252" (6.4mm)
Length: 0.599" <19/32> (15.08mm)
Mounting Type: Through Hole
Number of Pins: 4
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 400 V
Voltage, RMS: 400 V
Width: 0.598" (15.2mm)

Overview

Features:
  • Diffused Junction
  • High Current Capability
  • High Case Dielectric Strength
  • High Surge Current Capability
  • Ideal for Printed Circuit Boards
  • Plastic Material has Underwriters Laboratory Flammability Classification 94V-O
  • UL Recognized File # E157705