Location: 
All Products

HVCA KBPC6005

HVCA - KBPC6005 - Bridge Rectifier;  50V;  150A;  35V;  6A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 50V; 150A; 35V; 6A
Mfr. Part#:
KBPC6005

Allied Stock#: 70016008

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$1.40 (Each)
1$1.400
25$1.250
50$1.120
100$1.030
250$0.840
Availability

291 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Configuration: Single
Current, Average: 6 A
Current, On-State, Non-Repetitive Peak: 200 A
Current, Peak: 1 μA
Current, Reverse: 1 μA
Current, Surge: 200 A
Dimensions: 15.2 x 15.2 x 6.4 mm
Diode Type: Rectifier
Height: 0.252" (6.4mm)
Length: 0.599" <19/32> (15.08mm)
Mounting Type: Through Hole
Number of Pins: 4
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 50 V
Voltage, RMS: 35 V
Width: 0.598" (15.2mm)

Overview

Features:
  • Ratings to 1000 V PRV
  • Ideal for Printed Circuit Board
  • Surge Overload Rating to 125 Amperes Peak
  • Reliable Low Cost Construction Utilizing Molded Plastic Technique Results in Inexpensive Product
  • UL Recognized: File #E106441
  • UL Recognized 94V-O Plastic Material