Location: 
All Products

HVCA KBPC3510

HVCA - KBPC3510 - Bridge Rectifier;  1000V;  400A;  700V;  35A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 1000V; 400A; 700V; 35A
Mfr. Part#:
KBPC3510

Allied Stock#: 70016007

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$3.84 (Each)
1$3.840
25$2.930
50$2.540
100$2.440
250$2.250
Availability

1416 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Capacitance, Junction: 300 pF
Configuration: Single-Phase
Current Squared Time Rating: 664 A2s
Current, Average: 17.5 A
Current, Forward: 17.5 A
Current, On-State, Non-Repetitive Peak: 400 A
Current, Peak: 10 μA
Current, Reverse: 1 μA
Current, Surge: 400 A
Dimensions: 28.7 x 28.7 x 11.23 mm
Diode Type: Bridge Rectifier
Height: 0.442" (11.23mm)
Length: 1.129" (28.7mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: KBPC
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 2.7 K/W
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -65 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Type: Bridge
Voltage, Forward: 1.2 V
Voltage, Repetitive Peak: 1 kV
Voltage, RMS: 700 V
Width: 1.13" (28.7mm)

Overview

Features:
  • Diffused Junction
  • Low Reverse Leakage Current
  • Low Power Loss, High Efficiency
  • Electrically Isolated Metal Case for Maximum Heat Dissipation
  • Case to Terminal Isolation Voltage 2500 V
  • UL Recognized File # E157705
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.