Location: 
All Products

HVCA KBPC2506

HVCA - KBPC2506 - Bridge Rectifier;  600V;  400A;  420V;  25A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 600V; 400A; 420V; 25A
Mfr. Part#:
KBPC2506

Allied Stock#: 70016000

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$3.92 (Each)
1$3.920
25$3.500
50$3.130
100$2.860
250$2.390
Availability

139 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Capacitance, Junction: 300 pF
Configuration: Single-Phase
Current Squared Time Rating: 373 A2s
Current, Average: 12.5 A
Current, Forward: 12.5 A
Current, On-State, Non-Repetitive Peak: 400 A
Current, Peak: 10 μA
Current, Reverse: 1 μA
Current, Surge: 300 A
Dimensions: 28.7 x 28.7 x 11.23 mm
Diode Type: Bridge Rectifier
Height: 0.442" (11.23mm)
Length: 1.129" (28.7mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: KBPC
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 3.8 K/W
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -65 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Type: Bridge
Voltage, Forward: 1.2 V
Voltage, Repetitive Peak: 600 V
Voltage, RMS: 420 V
Width: 1.13" (28.7mm)

Overview

Features:
  • Diffused Junction
  • Low Reverse Leakage Current
  • Low Power Loss, High Efficiency
  • Electrically Isolated Metal Case for Maximum Heat Dissipation
  • Case to Terminal Isolation Voltage 2500 V
  • UL Recognized File # E157705
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.