Location: 
All Products

HVCA KBPC2504

HVCA - KBPC2504 - Bridge Rectifier;  400V;  300A;  280V;  25A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 400V; 300A; 280V; 25A
Mfr. Part#:
KBPC2504

Allied Stock#: 70015999

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$3.78 (Each)
1$3.780
25$3.340
50$3.020
100$2.740
250$2.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Capacitance, Junction: 300 pF
Configuration: Single-Phase
Current Squared Time Rating: 373 A2s
Current, Average: 12.5 A
Current, Forward: 12.5 A
Current, On-State, Non-Repetitive Peak: 400 A
Current, Peak: 10 μA
Current, Reverse: 1 μA
Current, Surge: 300 A
Dimensions: 28.7 x 28.7 x 11.23 mm
Diode Type: Bridge Rectifier
Height: 0.442" (11.23mm)
Length: 1.129" (28.7mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: KBPC
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 3.8 K/W
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -65 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Type: Bridge
Voltage, Forward: 1.2 V
Voltage, Repetitive Peak: 400 V
Voltage, RMS: 280 V
Width: 1.13" (28.7mm)

Overview

Features:
  • Diffused Junction
  • Low Reverse Leakage Current
  • Low Power Loss, High Efficiency
  • Electrically Isolated Metal Case for Maximum Heat Dissipation
  • Case to Terminal Isolation Voltage 2500 V
  • UL Recognized File # E157705