Location: 
All Products

HVCA KBPC1010

HVCA - KBPC1010 - Bridge Rectifier;  1000V;  150A;  700V;  10A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 1000V; 150A; 700V; 10A
Mfr. Part#:
KBPC1010

Allied Stock#: 70015995

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$3.35 (Each)
1$3.350
25$3.000
50$2.700
100$2.450
250$2.050
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Configuration: Single
Current Squared Time Rating: 64 A<sup>2</sup>s
Current, Average: 10 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 1 μA
Current, Reverse: 1 μA
Current, Surge: 250 A
Dimensions: 19.56 W x 7.6 H mm
Diode Type: Rectifier
Height: 0.299" (7.6mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: Molded Plastic
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 1 kV
Voltage, RMS: 700 V
Width: 0.77" (19.56mm)

Overview

Features:
  • Ratings to 1000 V PRV
  • Ideal for Printed Circuit Board
  • Surge Overload Rating to 150 Amperes Peak
  • Reliable Low Cost Construction Utilizing Molded Plastic Technique Results in Inexpensive Product
  • UL Recognized: File #E106441
  • UL Recognized 94V-O Plastic Material