Location: 
All Products

HVCA KBL410

HVCA - KBL410 - Bridge Rectifier;  1000V;  200A;  700V;  4A View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA Bridge Rectifier; 1000V; 200A; 700V; 4A
Mfr. Part#:
KBL410

Allied Stock#: 70015989

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Special Pricing
$0.619 (Each)
1$0.619(Save 68%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.93 (Each)
1$1.930
25$1.710
50$1.540
100$1.400
250$1.140
Availability

1408 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bridge Type: Single Phase
Configuration: Single-Phase
Current Squared Time Rating: 166 A2s
Current, Average: 2 A
Current, Forward: 2 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 10 μA
Current, Reverse: 1 μA
Current, Surge: 200 A
Dimensions: 19.5 x 6.5 x 16.3 mm
Diode Type: Bridge Rectifier
Height: 0.642" (16.3mm)
Length: 0.767" (19.5mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: KBL
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 19 K/W
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -65 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +125 °C
Type: Bridge
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 1 kV
Voltage, RMS: 700 V
Width: 0.256" (6.5mm)

Overview

Features:
  • Diffused Junction
  • Low Forward Voltage Drop
  • High Current Capability
  • High Reliability
  • High Surge Current Capability
  • Ideal for Printed Circuit Boards
  • UL Recognized File # E157705
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.