Location: 
All Products

HVCA HER304

HVCA - HER304 - DO-201AD,  VRRM 300,  VRMS 210,  VDC 300,  IF(AV) 3.00,  IFSM 125,  VF 1.00
Image may be a representation.
See specs for product details.

HVCA DO-201AD, VRRM 300, VRMS 210, VDC 300, IF(AV) 3.00, IFSM 125, VF 1.00
Mfr. Part#:
HER304

Allied Stock#: 70016206

 RoHS Compliant Part

 

Resources

View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
12500$0.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12500 |  Multiples Of: 12500

Specifications

Capacitance, Junction: 80 pF
Configuration: Single
Current, Forward, Continuous: 3 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 10 μA
Current, Reverse: 10 μA
Current, Surge: 150 A
Dimensions: 5.6 x 9.5 x 5.6 mm
Diode Type: High Current
Height: 0.22" (5.6mm)
Length: 0.22" (5.6mm)
Mounting Type: Through Hole
Package Type: DO-201AD
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Standard
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -65 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +125 °C
Time, Recovery: 50 ns
Type: High Current
Voltage, Forward: 1 V
Voltage, Repetitive Peak: 300 V
Width: 0.374" (9.5mm)