HVCA HER107
DO-41, VRRM 800, VRMS 560, VDC 800, IF(AV) 1.00, IFSM 30, VF 1.70
Mfr. Part #: HER107 / RS Stock #: 70016201
Price
Qty.
Standard Price
100
$0.06581
200
$0.06252
300
$0.05923
400
$0.05594
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
1 A
Diameter
2.5 mm
Dimensions
0.16 in L
Diode Type
Ultra Fast Rectifier
Forward Voltage
1.7 mV
Junction Capacitance
15 pF
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
30 A
Operating Temperature
-65 to 125 °C
Package Type
DO-41
Peak Current
5 μA A
Primary Type
Rectifier
Recovery Time
75 ns
Rectifier Type
Switching
Repetitive Peak Voltage
800 V
Reverse Current
5 μA
Surge Current
30 A
Switching Speed
Ultrafast ns
Temperature Operating Range
-65 to +125 °C
Type
High Current