Location: 
All Products

HVCA 1N5404

HVCA - 1N5404 - RECTIFIER;  3A;  1.2V(MAX);  500 UA (TYP.);  200A;  400V View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA RECTIFIER; 3A; 1.2V(MAX); 500 UA (TYP.); 200A; 400V
Mfr. Part#:
1N5404

Allied Stock#: 70015976

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.141 (Each)
1$0.141
25$0.121
50$0.101
100$0.091
250$0.063
Availability

5099 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Junction: 50 pF
Configuration: Single
Current, Forward, Continuous: 3 A
Current, On-State, Non-Repetitive Peak: 200 A
Current, Peak: 50 μA
Current, Reverse: 5 μA
Current, Surge: 200 A
Diameter: 5.3 mm
Dimensions: 5.3 Dia. x 9.6 L mm
Diode Type: Silicon Rectifier
Length: 9.6 mm
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-201AD
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Standard
Temperature, Junction, Maximum: 170 °C
Temperature, Operating: -55 to 170 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +125 °C
Thermal Resistance, Junction to Ambient: 18 °C⁄W
Type: GP
Voltage, Forward: 1 V
Voltage, Repetitive Peak: 400 V

Overview

Features:
  • Low Forward Voltage Drop
  • High Surge Current Capability