Location: 
All Products

HVCA 1N4007

HVCA - 1N4007 - DIODE;  1 A (MAX.) @ 25C IF;  1.1 V (MAX.) @ 25C;  5 UADC (MAX.) @ 25C IR View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Mfr. Part#:
1N4007

Allied Stock#: 70015973

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.033 (Each)
1$0.033
25$0.032
50$0.027
100$0.026
250$0.019
Availability

54776 can ship immediately.

33000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 30 A
Current, Peak: 5 μA
Current, Reverse: 5 μA
Current, Surge: 30 A
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-41
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Standard
Type: GP
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 1000 V

Overview

Features:
  • Low Forward Voltage Drop
  • High Surge Current Capability
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.