Location: 
All Products

HVCA 1N4002

HVCA - 1N4002 - DIODE;  1 A (MAX.) @ 25C IF;  1.1 V (MAX.) @ 25C;  5 UADC (MAX.) @ 25C IR View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Mfr. Part#:
1N4002

Allied Stock#: 70015968

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.030 (Each)
1$0.030
25$0.025
50$0.020
100$0.019
250$0.018
Availability

13057 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 30 A
Current, Peak: 5 μA
Current, Reverse: 5 μA
Current, Surge: 30 A
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-41
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Standard
Type: GP
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 100 V

Overview

Features:
  • Low Forward Voltage Drop
  • High Surge Current Capability