Location: 
All Products

HVCA 1N4001

HVCA - 1N4001 - DIODE;  1 A (MAX.) @ 25C IF;  1.1 V (MAX.) @ 25C;  5 UADC (MAX.) @ 25C IR View larger image View larger image
Image may be a representation.
See specs for product details.

HVCA DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Mfr. Part#:
1N4001

Allied Stock#: 70015967

 RoHS Compliant Part

 
View More from HVCA >>
Pricing (USD) & Availability
Standard Pricing
$0.081 (Each)
1$0.081
25$0.061
50$0.051
100$0.040
250$0.030
Availability

8954 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Configuration: Single
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Length: 5.2 mm
Maximum Continuous Forward Current: 1 A
Mounting Type: Through Hole
Package Type: DO-41
Peak Forward Voltage: 1.1 V
Peak Non Repetitive Forward Surge Current: 30 A
Peak Reverse Current: 5 μA
Peak Reverse Repetitive Voltage: 50 V
Pin Count: 2
Rectifier Type: Switching

Overview

Features:
  • Low Forward Voltage Drop
  • High Surge Current Capability