Location: 
All Products

Hurst 2602-001

Hurst - 2602-001 - Motor,  Synchronous;  115 VAC @ 60 Hz;  7 W;  1 RPM;  250 Oz-in @ 175 p/s;  0.68;  T View larger image View larger image
Image may be a representation.
See specs for product details.

Hurst Motor, Synchronous; 115 VAC @ 60 Hz; 7 W; 1 RPM; 250 Oz-in @ 175 p/s; 0.68; T
Mfr. Part#:
2602-001

Allied Stock#: 70030119

 RoHS Compliant Part

 
View More from Hurst >>
Pricing (USD) & Availability
Standard Pricing
$180.79 (Each)
1$180.790
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Brand/Series: 2600 Series
Capacitor Value: 0.68 μF
Dimensions: 2-17⁄32" L x 2-3⁄8" W
Frequency, Operating: 60 Hz
Gear Type: T
Power, Input: 7 W
Primary Type: Motors
Reduction: 300
Speed: 1 RPM
Speed, Output: 1 RPM
Torque: 250 Oz.-In.
Torque Range: Maximum of 250 oz.-in.
Type: AC Synchronous Geared
Voltage Rating: 115 VAC
Voltage, Nominal: 115 VAC
Weight: 27 Oz.

Overview



The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost.
Features:
  • Good Torque-to-Size Ratio at Moderate Cost
  • Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
  • Quiet Operation
  • Rapid Acceleration
  • Directional Reliability
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.