Location: 
All Products

Hubbell Wiring Device-Kellems HBL9758VY

Hubbell Wiring Device-Kellems - HBL9758VY - Electrical Plug;  20 A;  250 V;  Yellow;  0.220 to 0.660 in.;  Nylon;  Brass;  Steel View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems Electrical Plug; 20 A; 250 V; Yellow; 0.220 to 0.660 in.; Nylon; Brass; Steel
Mfr. Part#:
HBL9758VY

Allied Stock#: 70116132

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$25.55 (Each)
1$25.550
5$22.990
25$20.700
50$18.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Amperage: 20 A
Brand/Series: Valise Series
Color: Yellow
Contact Type: Pin
Current Rating: 20 A A
Diameter, Cord: 0.22 to 0.66
Dielectric Voltage: 2000 V (Min.)
Flammability Rating: UL 94V2
IP Rating: IP20
Material, Blades Contact: Brass
Material, Contact: Brass
Material, Housing: Nylon
Material, Terminal Screw: Steel
NEMA Type: 2-20P
Number of Contacts: 2
Number of Poles: 2 Pole
Primary Type: Straight Blade
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -40 °C
Terminal, Accommodation: 18-14 AWG Copper Stranded or Solid Conductor
Termination: Screw
Type: Cable Plug
Voltage Rating: 250 V V
Weight: 0.15 lbs.
Wire Size: #18-#14

Overview

Valise Plug, 20 A Amperage, 250 V Voltage Rating, Yellow Color, 0.220 in. to 0.660 in. Dia. Cord

Straight Blade Commercial Specification Grade and Commercial Hospital Grade GFCI Duplex Receptacles
Nylon material housing. 18-14 AWG copper stranded or solid conductor terminal accommodation.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.