Location: 
All Products

Hubbell Wiring Device-Kellems HBL9452C

Hubbell Wiring Device-Kellems - HBL9452C - CONNECTOR,  POWER ENTRY,  PLUG,  50A,  Each View larger image View larger image
Image may be a representation.
See specs for product details.

Hubbell Wiring Device-Kellems CONNECTOR, POWER ENTRY, PLUG, 50A, Each
Mfr. Part#:
HBL9452C

Allied Stock#: 70116390

 RoHS Compliant Part

 
View More from Hubbell Wiring Device-Kellems >>
Pricing (USD) & Availability
Standard Pricing
$111.91 (Each)
1$111.910
5$100.720
25$90.650
50$81.580
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Amperage: 50 A
Brand/Series: Insulgrip Series
Color: Black
Contact Type: Pin
Current Rating: 50 A A
Diameter, Cord: 0.625 to 1.310
Dielectric Voltage: 2000 V (Min.)
Flammability Rating: UL 94HB
IP Rating: IP20
Material, Blades Contact: Brass
Material, Contact: Brass
Material, Ground Screw: Steel
Material, Housing: Nylon
Material, Terminal Screw: Steel
NEMA Type: 14-50P
Number of Contacts: 4
Number of Poles: 3 Pole
Primary Type: Straight Blade
Termination: Screw
Type: Cable Plug
Voltage Rating: 125/250 V V
Weight: 0.8 lbs.
Wire Size: #12-#4

Overview

Insulgrip®, 50 A, 125/250 V Rating, Black Color, 0.625 to 1.310 in. Dia. Cord


Straight Blade Cable Plug Certified for Current Interrupting at Full Rated Current
Features:
  • Terminal Accommodation: #12-#4 AWG Copper Stranded or Solid Copper Conductor
  • Flammability: UL 94 HB or Better
  • Housing: Nylon
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products