Hubbell Wiring Device-Kellems HBL5666C
Straight Blade Plug, 15 A/250 V, 10-18 AWG, Screw Terminal, Insulgrip Series
Mfr. Part #: HBL5666C / RS Stock #: 70116142
Price
Qty.
Standard Price
1
$38.41
5
$35.34
10
$32.07
50
$29.58
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accommodation Terminal
18-10 AWG Copper Stranded or Solid Conductor AWG
Agency Approvals
UL ; CSA
Amperage
15 A
Color
Black
Contact Material
Copper Alloy
Contact Type
Pin
Cord Diameter
0.23 to 0.72 in
Current Rating
15 A
Dielectric Voltage
2000 V (Min.) in
Family Name
Twist-Lock® Family
Grade
Industrial
Ground Screw Material
Brass
Housing Material
Nylon
IP Rating
IP20
Material
Nylon
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Cable
NEMA Type
6-15P
Number of Contacts
3
Number of Poles
2 ; 1 E
Primary Type
Straight Blade
Product Header
Insulgrip Series Straight Blade Plug
Terminal Screw Material
Brass
Termination
Screw
Type
Plug
UPC Code
783585175607
Voltage Rating
250 V
Weight
0.25 lb
Wire Size
10-18 AWG
Overview
Insulgrip Plug, 15 A Amperage, 250 V Voltage Rating, Black Color, 0.230 in. to 0.720 in. Dia. Cord
Straight Blade Commercial Specification Grade and Commercial Hospital Grade GFCI Duplex Receptacles
Nylon material housing. 18-10 AWG copper stranded or solid conductor terminal accommodation.
Straight Blade Commercial Specification Grade and Commercial Hospital Grade GFCI Duplex Receptacles
Nylon material housing. 18-10 AWG copper stranded or solid conductor terminal accommodation.